GCC30DTAD-S189

Heilind Number:SULGCC30DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DTAD-S189

Detailed Description

Introducing the GCC30DTAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for easy and secure mating. With a current rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating for excellent conductivity. Its unique loop bellow contact type and right-angle orientation offer efficient signal transmission in tight spaces. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a sleek design measuring only 15.49mm in height and 9.4mm in width, it is perfect for compact electronic devices. The termination method is through-hole with matte tin plating, ensuring robust and secure connections. Ideal for aerospace, military, and industrial applications, the GCC30DTAD-S189 guarantees high reliability and performance. Upgrade your PCB connectivity with this top-of-the-line connector.