GCC30DTAD

Heilind Number:SULGCC30DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DTAD

Detailed Description

GCC30DTAD, the PA9T & Phosphor Bronze .0 connector, designed for high-reliability applications, offers exceptional performance. With a 3A amperage rating and 700 VAC voltage capability, it ensures reliable power transmission. Featuring a female gender, two rows, and Right Angle orientation, it enables efficient PCB connections. The Thru Hole mount type and Clearance Hole design facilitate easy installation. Its Phosphor Bronze contacts with Gold plating ensure durability and optimal signal transfer. The 2.54mm pitch and 60 positions provide ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it suits diverse environments. With Matte Tin termination plating, it guarantees long-term reliability. Overall, this 15.49mm high and 9.4mm wide connector meets the stringent demands of hi-rel applications with the acronym GCC30DTAD.