GCC30DTAH-S189

Heilind Number:SULGCC30DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DTAH-S189

Detailed Description

Introducing the GCC30DTAH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of "PA9T & Phosphor Bronze .0," this connector boasts superior durability and conductivity. Featuring a female gender and two rows of contacts with a 2.54mm pitch, it ensures reliable connectivity in any setup. The contact material of phosphor bronze with gold plating guarantees optimal signal transmission, even at a maximum voltage of 700VAC. Its loop bellow contact type and right-angle orientation offer versatility in installation. With 60 positions and a clearance hole mount type, it's suitable for various PCB configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. The matte tin termination plating ensures long-term performance. Trust in the GCC30DTAH-S189 for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.