GCC30DTAI

Heilind Number:SULGCC30DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DTAI

Detailed Description

Introducing the GCC30DTAI, a high-performance female PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable power delivery with a 3A current rating and a 700VAC voltage rating. With two rows of 60 loop bellow contacts, it offers secure and efficient connectivity. The threaded mounting and through-hole termination method guarantee stability on the circuit board. Gold-plated contacts and matte tin termination plating provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact design with a connector height of 15.49mm and width of 9.4mm make it ideal for space-constrained applications. Trust the GCC30DTAI for seamless board-to-board connections in aerospace, telecommunications, and other industries.