GCC30DTAN

Heilind Number:SULGCC30DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DTAN

Detailed Description

Introducing the GCC30DTAN, a high-performance female board-to-board PCB connector designed for critical applications. Engineered with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable conductivity. With a double row layout and 60 positions, it offers ample connectivity options. The termination method of thru-hole soldering guarantees secure attachment to the PCB. Enhanced with gold contact plating and loop bellow contact type, it guarantees low contact resistance and high signal integrity. Operating at an impressive 700 VAC voltage and a wide temperature range from -65 to 125°C, it's suitable for demanding environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient. Trust the GCC30DTAN for seamless board-to-board connections in aerospace, defense, and other high-reliability sectors.