| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DTAS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DTAS-S189 |
GCC30DTAS-S189
| Heilind Number: | SULGCC30DTAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DTAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC30DTAS-S189 is a high-performance board-to-board PCB connector designed for demanding electronic applications. With a compact form factor and a pitch of 2.54mm, it offers seamless connectivity in tight spaces. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Its right-angle orientation and side hole mounting make it versatile for various PCB layouts. With a voltage rating of 700 VAC, amperage of 3A, and operating temperature range of -65 to 125°C, it guarantees safe and stable performance. Ideal for applications requiring 60 positions, this connector is a dependable choice for aerospace, defense, and industrial electronics.

