GCC30DTBD

Heilind Number:SULGCC30DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTBD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DTBD

Detailed Description

The GCC30DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable conductivity at a maximum amperage of 3A and voltage of 700VAC. With a female gender, right-angle orientation, and two rows of 60 loop bellow contacts, it offers efficient signal transmission in compact spaces. The clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated contacts and matte tin termination enhance durability and conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring just 0.61 inches in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the GCC30DTBD guarantees high reliability in critical systems.