GCC30DTBH-S189

Heilind Number:SULGCC30DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTBH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DTBH-S189

Detailed Description

Introducing the GCC30DTBH-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 60 positions, offering ample connectivity in a compact form. With a clearance hole mount type and gold-plated phosphor bronze contacts, it ensures reliable signal transmission even in harsh environments. The loop bellow contact type and right-angle orientation further enhance versatility in PCB layouts. Operating at a wide temperature range from -65 to 125 °C and with a maximum voltage rating of 700 VAC, it meets stringent industrial requirements. The matte tin termination plating guarantees secure and durable connections. This connector, with its PA9T housing and 2.54 mm pitch, is a perfect choice for applications where performance and reliability are paramount. Elevate your connectivity solutions with the GCC30DTBH-S189.