GCC30DTBI-S189

Heilind Number:SULGCC30DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DTBI-S189

Detailed Description

Introducing the GCC30DTBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design and durable construction, this connector features PA9T and phosphor bronze materials ensuring reliability in harsh environments. Rated for up to 3A and 700VAC, it offers secure power and signal transmission. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a right-angle orientation and threaded mount type, it allows for easy and secure installation. Its 60 positions spread across 2 rows, with a pitch of 2.54mm, cater to various connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industries requiring robust performance. Don't compromise on quality – choose the GCC30DTBI-S189 for your connectivity solutions.