GCC30DTBN-S189

Heilind Number:SULGCC30DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DTBN-S189

Detailed Description

Introducing the GCC30DTBN-S189, a high-performance PA9T and Phosphor Bronze female connector designed for exceptional connectivity in electronic systems. With a compact form factor and two rows, this connector supports seamless integration on PCBs. Featuring a contact material of gold-plated phosphor bronze, it ensures reliable signal transmission at an amperage of 3A and a maximum voltage of 700 VAC. The loop bellow contact type and right-angle orientation offer versatility in assembly. With 60 positions and a pitch of 2.54mm, precise connections are guaranteed. Operating effortlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. The termination method of thru-hole with matte tin plating ensures secure and durable mounting. Ideal for high-reliability applications, it is a key component in board-to-board and card edge connections, meeting the stringent demands of modern electronics. Elevate your connectivity solutions with the GCC30DTBN-S189.