GCC30DTBN

Heilind Number:SULGCC30DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DTBN

Detailed Description

The GCC30DTBN is a high-performance PCB connector designed for demanding applications. With a durable PA9T housing and precision-crafted Phosphor Bronze contacts plated in Gold, it ensures reliable connectivity in harsh environments. Featuring a right-angle orientation and through-hole termination, it offers easy installation on circuit boards. With a pitch of 2.54mm and 60 positions spread across two rows, it allows for efficient signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industries. Its compact design, measuring at just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With Matte Tin termination plating ensuring long-term durability, the GCC30DTBN is a dependable choice for board-to-board connections.