GCC30DTBS

Heilind Number:SULGCC30DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTBS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DTBS

Detailed Description

The GCC30DTBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 30 female contacts with a pitch of 2.54mm, it offers reliable connectivity in compact spaces. The contacts, made of durable phosphor bronze and plated with gold for exceptional conductivity, ensure a long service life even in harsh environments. With an amperage rating of 3A and a voltage withstand of 700VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and aerospace applications where reliability is paramount. The GCC30DTBS is RoHS compliant, meeting international standards for environmental responsibility. Trust in this high-reliability component for your critical connectivity needs.