| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DTBT-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DTBT-S189 |
GCC30DTBT-S189
| Heilind Number: | SULGCC30DTBT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DTBT-S189 |
| ECAD Model: |
Specifications
Detailed Description
GCC30DTBT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage capability of 700VAC, it meets the requirements of power and data-intensive systems. The right-angle orientation and threaded mounting type offer secure and space-saving installation. With 60 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range (-65 to 125°C) and with Matte Tin termination plating, it guarantees durability in harsh environments. This connector is ideal for use in aerospace, military, and industrial applications where high reliability is essential.

