GCC30DTKD-S288

Heilind Number:SULGCC30DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DTKD-S288

Detailed Description

GCC30DTKD-S288 features a robust design perfect for high-reliability applications. Boasting PA9T and Phosphor Bronze construction with Gold contact plating, this connector ensures durable and efficient performance. With a 3A amperage rating and 700VAC voltage capability, it guarantees reliable power transmission. Its 2-row, 60-position layout with a pitch of 2.54mm accommodates complex connectivity needs. The contact type, Loop Bellow, and termination method, Card Extender, offer secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it suits even the harshest environments. Its straddle orientation and clearance hole mount type provide versatility in installation. The Matte Tin termination plating enhances conductivity. Measuring .61in in height and 9.4mm in width, it's compact yet efficient. Ideal for board-to-board and PCB applications, this connector, also known by the acronym GCC30DTKDS288, is a top choice for demanding electronic systems.