GCC30DTKD

Heilind Number:SULGCC30DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DTKD

Detailed Description

The GCC30DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 60 positions, this connector ensures secure and reliable connectivity. The female gender and straight orientation make it easy to integrate into your PCB layout. With a clearance hole mount type and through-hole termination method, installation is straightforward. The contact material is phosphor bronze with gold plating, providing excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. The loop bellow contact type offers enhanced contact stability. With a connector height of 15.49mm and a width of 9.4mm, it saves space while delivering high performance. The matte tin termination plating ensures compatibility with various PCB materials. Ideal for aerospace, defense, and industrial applications, the GCC30DTKD guarantees exceptional reliability and longevity.