GCC30DTKH-S288

Heilind Number:SULGCC30DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DTKH-S288

Detailed Description

Introducing the GCC30DTKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 60 female contacts, this connector offers secure and reliable connectivity. The contact material, PA9T, and phosphor bronze, along with gold plating, ensure excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and 3 A, it is suitable for power and signal transmission. The loop bellow contact type and termination method of card extender guarantee efficient data transfer. With a pitch of 2.54 mm, it provides precise alignment on the PCB. Straddle orientation and a clearance hole mount type make installation easy. This connector is built to withstand harsh environments, with an operating temperature range of -65 to 125 °C. Its compact size, measuring .61 inches in height and 9.4 mm in width, makes it ideal for space-constrained applications. The matte tin termination plating offers corrosion resistance, ensuring long-term reliability. Trust the GCC30DTKH-S288 for your critical connectivity needs in aerospace, defense, and industrial applications.