GCC30DTKH

Heilind Number:SULGCC30DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTKH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DTKH

Detailed Description

The GCC30DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage tolerance, it is suitable for power and signal transmission. The female connector with two rows and 60 positions offers ample connectivity options. Utilizing a clearance hole mount and thru-hole termination method, installation is efficient and secure. Gold-plated contacts guarantee optimal conductivity, while the loop bellow contact type enhances durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built for versatility. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Matte tin termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the GCC30DTKH is a reliable solution for your connectivity needs.