GCC30DTKI-S288

Heilind Number:SULGCC30DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DTKI-S288

Detailed Description

Introducing the GCC30DTKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold, ensuring reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability up to 700VAC, it meets the requirements of power-intensive systems. The two-row, 60-position layout with a 2.54mm pitch allows for efficient signal transmission. Its threaded mount type and card extender termination method offer secure and convenient installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. The loop bellow contact type and straddle orientation further enhance its performance. With Matte Tin termination plating for added durability, this connector is a dependable solution for your connectivity needs.