GCC30DTKI

Heilind Number:SULGCC30DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTKI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DTKI

Detailed Description

The GCC30DTKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a 3A current rating and 700VAC voltage rating, it meets the needs of power and data-intensive systems. The threaded mounting and thru-hole termination method guarantee secure and stable installation. With 60 positions arranged in 2 rows, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. The connector's loop bellow contact type and straight orientation further enhance its performance and versatility. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. With matte tin termination plating and compliance with RoHS standards, it ensures both performance and environmental responsibility. Perfect for use in telecommunications, aerospace, and other hi-rel industries, the GCC30DTKI is a top-of-the-line connectivity solution.