GCC30DTKN-S288

Heilind Number:SULGCC30DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DTKN-S288

Detailed Description

Introducing the GCC30DTKN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 60 female contacts, this connector offers reliable signal transmission. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, it meets stringent performance standards. The termination method is through card extender, and with a voltage rating of 700VAC and amperage of 3A, it guarantees safe and efficient power transmission. Its loop bellow contact type and straddle orientation further enhance its robustness. With a compact design, measuring only .61 inches in height and 9.4mm (.37 in) in width, it saves space while delivering high-speed data transfer. Ideal for use in aerospace, defense, and industrial applications, this connector, categorized under high-reliability components, is a top choice for engineers seeking uncompromising quality. Upgrade your connectivity solutions with the GCC30DTKN-S288.