GCC30DTKN

Heilind Number:SULGCC30DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DTKN

Detailed Description

Introducing the GCC30DTKN, a high-performance board to board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 2-row, 60-position configuration and a straight orientation, it offers versatility in circuit board setups. The contact plating of gold guarantees optimal signal transmission, while the termination method of thru-hole soldering provides secure attachment. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700 VAC, this connector is suitable for use in various electronic systems. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. Trust the GCC30DTKN for seamless and durable board-to-board connections in your projects.