GCC30DTKS-S288

Heilind Number:SULGCC30DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DTKS-S288

Detailed Description

Introducing the GCC30DTKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity in diverse environments. This female connector, with two rows and a side hole mount type, offers convenient installation on PCBs. Using a card extender termination method and gold-plated phosphor bronze contacts, it guarantees optimal signal transmission at an amperage of 3A and a voltage of 700VAC. The loop bellow contact type and straddle orientation further enhance its durability and stability, while its 60 positions and 2.54mm pitch cater to intricate connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and other hi-rel applications. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Trust the GCC30DTKS-S288 for seamless and secure board-to-board connections in your critical electronic systems.