GCC30DTKS

Heilind Number:SULGCC30DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTKS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DTKS

Detailed Description

Introducing the GCC30DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for high-power circuits. The two rows of 60 positions, spaced at 2.54mm pitch, provide ample connectivity options. The termination method is through-hole, with a tail length of 4.83mm, facilitating secure mounting. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and side-hole mount type offer flexibility in installation. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures durability. Whether in aerospace, defense, or industrial applications, the GCC30DTKS guarantees high reliability and performance.