GCC30DTKT

Heilind Number:SULGCC30DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTKT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DTKT

Detailed Description

Introducing the GCC30DTKT, a high-performance 2-row female board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PA9T and phosphor bronze construction, this connector boasts a robust design tailored to handle rigorous operating conditions. With a pitch of 2.54mm and contact plating in gold, it ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. The loop bellow contact type and threaded mount offer secure and stable connectivity, while the termination method through hole and matte tin plating guarantee efficient installation on PCBs. With a straight orientation, 60 positions, and a tail length of 4.83mm, this connector provides versatility in various electronic applications. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for use in both commercial and industrial settings. With a compact connector height of 15.49mm and a width of 9.4mm, it offers space-saving benefits without compromising performance. Trust the GCC30DTKT for superior board-to-board connections, meeting the highest standards of reliability and durability.