GCC30DTMD

Heilind Number:SULGCC30DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DTMD

Detailed Description

Introducing the GCC30DTMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a short description of PA9T & Phosphor Bronze, this female connector features two rows, Clearance Hole mounting, and Thru Hole termination method. Engineered for reliability, it boasts contact materials of gold-plated phosphor bronze, ensuring optimal conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of applications. Its Loop Bellow contact type and Right Angle orientation enhance versatility. With 60 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh conditions. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust the GCC30DTMD for efficient and durable interconnection in your electronic designs.