GCC30DTMH-S189

Heilind Number:SULGCC30DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTMH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTMH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DTMH-S189

Detailed Description

Introducing the GCC30DTMH-S189, a high-performance female board-to-board PCB connector designed for precision and reliability. Featuring two rows of 60 gold-plated contacts made of PA9T and Phosphor Bronze, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm, it offers easy and secure mating in clearance hole mountings. The loop bellow contact type and right-angle orientation provide efficient signal transmission in compact spaces. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for demanding industrial applications. The matte tin termination plating guarantees corrosion resistance and longevity. Measuring 9.4mm in width and 15.49mm in height, this connector is compact yet robust, making it ideal for high-density PCB designs. Trust the GCC30DTMH-S189 for seamless and dependable board-to-board connections in your electronic systems.