GCC30DTMH

Heilind Number:SULGCC30DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DTMH

Detailed Description

The GCC30DTMH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 60 female contacts, it ensures secure and reliable connections. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and corrosion resistance. Its clearance hole mount type and right-angle orientation offer versatility in installation. Operating at a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and 2.54mm pitch provide efficient signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method of thru-hole with matte tin plating ensures durability. The connector's dimensions of 15.49mm in height and 9.4mm in width make it space-saving yet efficient. Overall, the GCC30DTMH is a top choice for high-reliability applications in various industries.