GCC30DTMI-S189

Heilind Number:SULGCC30DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTMI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DTMI-S189

Detailed Description

Introducing SKU GCC30DTMI-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a durable PA9T housing, ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it guarantees efficient power transmission. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Equipped with 60 gold-plated phosphor bronze contacts in a loop bellow configuration, it guarantees low contact resistance and enhanced signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial systems. With a pitch of 2.54mm, it provides precise and secure connections. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Compliant with board-to-board PCB connector standards, this product guarantees high reliability and performance. Upgrade your connectivity solutions with the GCC30DTMIS189.