GCC30DTMI

Heilind Number:SULGCC30DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DTMI

Detailed Description

The GCC30DTMI is a high-performance female PCB connector designed for reliable power transmission in demanding environments. Featuring two rows of 60 gold-plated phosphor bronze contacts with a loop bellow contact type, it ensures secure and low-resistance connections. The threaded mount type and thru-hole termination method guarantee sturdy attachment to the board. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for power-intensive applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it offers exceptional durability and longevity. The right-angle orientation and compact design with a connector height of 15.49mm and width of 9.4mm make it ideal for space-constrained installations. Compliant with RoHS standards, it is a reliable choice for board-to-board and card edge connections in various industries.