GCC30DTMN

Heilind Number:SULGCC30DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTMN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DTMN

Detailed Description

Introducing the GCC30DTMN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction of PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender, 2 rows, and no mounting type, it offers versatility in installation. The Thru Hole termination method and Gold-plated Phosphor Bronze contacts guarantee optimal signal transmission with a current rating of 3A and voltage of 700VAC. With a pitch of 2.54mm, it accommodates precise connections in tight spaces. The 60-position connector, equipped with Loop Bellow contacts, is ideal for high-density PCB layouts. Its right angle orientation and .25" tail length provide flexibility in assembly. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Measuring .61" in height and 9.4mm in width, it offers a compact yet durable solution for your connectivity needs. The Matte Tin termination plating ensures long-term reliability. Trust the GCC30DTMN for efficient and secure board-to-board connections in critical systems.