GCC30DTMS-S189

Heilind Number:SULGCC30DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTMS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DTMS-S189

Detailed Description

The GCC30DTMS-S189 is a robust PCB connector designed for high-reliability applications. Featuring a gendered female interface with two rows, it ensures secure and efficient connections. Constructed with PA9T and Phosphor Bronze materials, it offers durability and excellent conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance. With a pitch of 2.54mm and a contact type of Loop Bellow, it guarantees precise and reliable signal transmission. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Its right-angle orientation and side-hole mount type provide versatility in installation. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The GCC30DTMS-S189 is ideal for use in aerospace, defense, and other hi-rel industries.