GCC30DTMS

Heilind Number:SULGCC30DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DTMS

Detailed Description

Introducing our GCC30DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T and Phosphor Bronze materials, this connector offers reliable connectivity with a current rating of 3A and voltage capacity of 700VAC. With a compact design that includes two rows of 60 positions each, it is perfect for densely populated PCBs. The side-hole mount and thru-hole termination method ensure secure attachment, while the gold-plated contacts guarantee excellent signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type provide flexibility in installation. Measuring at .61 inches in height and 9.4mm in width, it offers a low-profile solution without compromising on performance. With matte tin termination plating, it meets industry standards for durability and reliability. Whether in aerospace, defense, or industrial applications, the GCC30DTMS delivers uncompromising quality and performance. Elevate your PCB connectivity with this essential component.