GCC30DTMT

Heilind Number:SULGCC30DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DTMT

Detailed Description

Introducing the GCC30DTMT, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T insulation and precision-crafted phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a voltage rating of 700VAC and an amperage of 3A, it guarantees reliable power transmission. Its threaded mounting and through-hole termination method offer secure and stable installation. The right-angle orientation and loop bellow contact type make it ideal for space-constrained environments. With 60 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures long-term performance. The GCC30DTMT is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.