GCC30MMAD

Heilind Number:SULGCC30MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30MMAD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30MMAD

Detailed Description

The GCC30MMAD is a high-quality board-to-board PCB connector designed for robust and reliable performance. Featuring two rows with a total of 60 male contact positions, this connector ensures secure and efficient connections in electronic assemblies. Engineered with PA9T and Phosphor Bronze materials, it offers durability and excellent conductivity. The contacts are plated with gold for enhanced signal transmission, while the termination method through-hole with a clearance hole mount type guarantees easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its right-angle orientation, compact dimensions (13.72 mm height, 9.4 mm width), and 2.54 mm pitch make it ideal for space-constrained designs. The matte tin termination plating ensures reliability in harsh environments. Trust the GCC30MMAD for your connectivity needs in demanding industrial and electronic systems.