GCC30MMAN

Heilind Number:SULGCC30MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30MMAN

Detailed Description

Introducing the GCC30MMAN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a sturdy construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity. With a male gender and two rows, it offers seamless integration in various electronic systems. The termination method of Thru Hole and contact plating of Gold guarantee efficient signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. Its right-angle orientation and 60 positions provide flexibility in PCB layouts. With an operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for harsh environments. Boasting a compact size with dimensions of 13.72mm in height and 9.4mm in width, it saves space on the PCB. Trust the GCC30MMAN for robust and durable board-to-board connections in your electronic designs.