GCC30MMBN

Heilind Number:SULGCC30MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30MMBN
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30MMBN

Detailed Description

Introducing the GCC30MMBN, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient signal transmission. With a pitch of 2.54mm (.1 inch) and a voltage rating of 700 VAC, it is suitable for use in a wide range of industrial and commercial systems. The right-angle orientation and 2-row configuration with 60 positions offer versatility in connectivity. Operating in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The termination method of thru-hole soldering with matte tin plating guarantees secure attachment to PCBs. Measuring 13.72mm (.54 inch) in height and 9.4mm (.37 inch) in width, the GCC30MMBN is compact yet robust, making it a perfect choice for mission-critical applications in aerospace, telecommunications, and more. Upgrade your connectivity with this premium-grade connector, ensuring optimal performance and longevity.