GCC30MMDD

Heilind Number:SULGCC30MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30MMDD
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30MMDD

Detailed Description

The GCC30MMDD is a high-performance board-to-board PCB connector, meticulously crafted for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures optimal conductivity and durability in demanding environments. With a pitch of 2.54mm (.1 in) and 60 positions spread across 2 rows, it offers seamless connectivity for various applications. The right-angle orientation and clearance hole mount type facilitate easy installation, while the thru-hole termination method guarantees secure attachment. Designed to handle up to 3A and 700VAC, this connector is suitable for power and signal transmission. Its robust construction, including matte tin termination plating, allows for operation in a wide temperature range from -65 to 150°C, making it ideal for use in harsh industrial settings. With a compact size of 9.4mm (.37 in) width and 13.72mm (.54 in) height, it saves valuable PCB space without compromising performance. Trust the GCC30MMDD for efficient and long-lasting connectivity solutions.