GCC30MMDN

Heilind Number:SULGCC30MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30MMDN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30MMDN

Detailed Description

Introducing the GCC30MMDN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. This male connector features two rows with a total of 60 positions, ensuring versatile connectivity. With a pitch of 2.54mm (.1 in) and termination method via thru hole, it guarantees secure and stable attachment. The contact material, made of durable phosphor bronze with gold plating, enhances conductivity and longevity. Operating at a voltage of 700VAC and a wide temperature range of -65 to 150°C, it's suitable for various environments. The right-angle orientation and compact dimensions of 13.72mm (.54 in) in height and 9.4mm (.37 in) in width facilitate efficient PCB layout. This connector, in compliance with RoHS regulations, is ideal for applications requiring reliable interconnection solutions in aerospace, telecommunications, and industrial sectors. Upgrade your connectivity with the GCC30MMDN.