GCC30MMJD

Heilind Number:SULGCC30MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30MMJD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30MMJD

Detailed Description

Introducing the GCC30MMJD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of male pins with a pitch of 2.54mm, providing a reliable and secure connection. The contacts are made of durable phosphor bronze and plated with gold for excellent conductivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures efficient power transmission. The right-angle orientation and clearance hole mount type offer flexibility in installation. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 13.72mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Trust the GCC30MMJD for robust and dependable connectivity in your electronic systems.