GCC30MMJN

Heilind Number:SULGCC30MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30MMJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30MMJN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30MMJN

Detailed Description

Introducing the GCC30MMJN, a durable and high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with 60 positions, this connector ensures secure and reliable connections. The male gender and right-angle orientation make it versatile for various PCB layouts. Constructed with PA9T and Phosphor Bronze contact materials plated with gold, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method via thru-hole mounting with matte tin plating offers easy and durable installation. Compact in size with dimensions of 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it saves space on the PCB. Trust the GCC30MMJN for reliable and efficient board-to-board connections in your electronic designs.