GCC30MMMN

Heilind Number:SULGCC30MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30MMMN
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30MMMN

Detailed Description

Introducing the GCC30MMMN, a high-performance PA9T and Phosphor Bronze male connector designed for optimal electrical connectivity. Featuring two rows with a pitch of 2.54mm (.1in), this connector offers 60 positions and can handle an amperage of 3A at a voltage of 700VAC. With a straight orientation and wire wrap termination method, it ensures secure and reliable connections. The contacts, made of gold-plated phosphor bronze, guarantee low contact resistance and high durability. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is ideal for various applications. Its compact design, with a height of 13.72mm (.54in) and width of 9.4mm (.37in), makes it suitable for space-constrained environments. With matte tin termination plating, it complies with RoHS standards. Whether used in board-to-board or card edge connections, the GCC30MMMN is a dependable choice for your connectivity needs.