GCC30MMND

Heilind Number:SULGCC30MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30MMND

Detailed Description

The GCC30MMND is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a rugged construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power and data-intensive systems. Its straddle orientation and clearance hole mount type make it easy to install on PCBs, while the card extender termination method offers secure connectivity. With 60 positions spread across 2 rows and a pitch of 2.54mm (.1in), it allows for dense and compact board layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its matte tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the GCC30MMND guarantees high reliability and performance in mission-critical systems.