GCC30MMNN

Heilind Number:SULGCC30MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30MMNN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30MMNN

Detailed Description

The GCC30MMNN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a male gender with two rows and a pitch of 2.54mm, this connector offers easy and secure connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power delivery. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for various applications. The termination method is through a card extender, with matte tin plating for added durability. With a total of 60 positions and a connector height of 13.72mm, it provides ample connectivity options while maintaining a compact design. Ideal for use in hi-rel environments, the GCC30MMNN is a reliable choice for your PCB interconnection needs.