GCC30MMRD

Heilind Number:SULGCC30MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30MMRD
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30MMRD

Detailed Description

This male board-to-board PCB connector, SKU GCC30MMRD, with two rows of 60 positions, offers reliable connectivity in electronic assemblies. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures efficient signal transmission at an amperage of 3A and voltage up to 700VAC. The clearance hole mount type and card extender termination method facilitate easy installation. With a pitch of 2.54mm (.1 in) and a compact design measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it's suitable for space-constrained applications. Operating in a wide temperature range from -65 to 150°C, this connector guarantees performance in harsh environments, making it ideal for various industries. Terminated with matte tin for durability, it complies with high-quality standards, but it's not designated for high-reliability usage. Upgrade your connectivity solutions with the GCC30MMRD.