GCC30MMRN

Heilind Number:SULGCC30MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30MMRN
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30MMRN

Detailed Description

The GCC30MMRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and voltage resistance up to 700VAC, it meets the requirements of power-intensive systems. The connector has 60 positions arranged in 2 rows with a pitch of 2.54mm (.1 in) for efficient connectivity. Its card extender termination method and matte tin plating on the termination offer secure and durable attachment to PCBs. Operating seamlessly in a wide temperature range from -65 to 150°C, the GCC30MMRN is ideal for aerospace, defense, and industrial applications where reliability is paramount. Its straddle orientation, compact size (13.72mm height, 9.4mm width), and tail length of 4.45mm make it versatile for various PCB configurations. Compliant with industry standards for quality and performance, this connector guarantees optimal connectivity for your mission-critical systems.