GCC30MMSD

Heilind Number:SULGCC30MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30MMSD

Detailed Description

Introducing our GCC30MMSD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. The male gender, two rows, and clearance hole mount type make it versatile for various circuit board setups. Gold-plated contacts offer excellent conductivity and corrosion resistance, while the 3A current rating and 700VAC voltage rating guarantee safe and efficient power transmission. With 60 positions and a 2.54mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for extreme conditions. Its compact design, with a height of 13.72mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating ensures easy soldering. Ideal for aerospace, defense, and industrial applications, the GCC30MMSD is a dependable solution for your connectivity needs.