GCC30MMSN

Heilind Number:SULGCC30MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30MMSN
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30MMSN

Detailed Description

Introducing the GCC30MMSN, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and a straight orientation, this connector features 60 male pins in 2 rows, ensuring secure and efficient connectivity. Engineered for reliability, it boasts a voltage rating of 700VAC and an amperage of 3A, making it ideal for demanding electronic systems. The contact material of phosphor bronze with gold plating guarantees excellent signal transmission while the termination method of thru-hole soldering ensures sturdy attachment to the PCB. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for space-efficient PCB layouts. With matte tin termination plating for added durability, the GCC30MMSN is a reliable solution for your connectivity needs in aerospace, telecommunications, and industrial applications.