GCC30MMVD

Heilind Number:SULGCC30MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30MMVD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30MMVD

Detailed Description

Introducing the GCC30MMVD, a high-performance board-to-board PCB connector designed for demanding applications. With its rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The male gender, 2-row design, and clearance hole mount type offer versatility in installation. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, this connector is suitable for power and signal transmission. With a pitch of 2.54mm, it accommodates precise connections on PCBs. The right-angle orientation and 60 positions make it ideal for space-saving layouts. The matte tin termination plating guarantees secure soldering. Meeting a wide temperature range from -65 to 150°C, this connector is resilient to extreme conditions. At a compact height of 13.72mm and width of 9.4mm, it offers efficient PCB integration. Perfect for aerospace, military, and industrial applications, the GCC30MMVD is a dependable solution for your connectivity needs.