GCC30MMVN-S189

Heilind Number:SULGCC30MMVN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30MMVN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30MMVN-S189
Amperage:3 A
Gender:Male
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30MMVN-S189

Detailed Description

The GCC30MMVN-S189 is a high-performance board-to-board PCB connector, featuring PA9T housing and precision-made phosphor bronze contacts with gold plating for optimal conductivity and durability. Designed for male connections, this connector boasts two rows of 60 positions each, with a standard 2.54mm pitch. With a maximum amperage of 3A and a voltage rating of 700VAC, it ensures reliable power transmission in demanding applications. Its right-angle orientation and no-mounting design offer flexibility in installation, while the thru-hole termination method and matte tin plating guarantee secure and efficient soldering. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in various industries, from telecommunications to aerospace. With a compact size of 13.72mm in height and 9.4mm in width, it is suitable for space-constrained PCB layouts. Trust the GCC30MMVNS189 for high-quality, high-reliability board-to-board connections.