GCC30MMVN

Heilind Number:SULGCC30MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30MMVN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30MMVN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30MMVN

Detailed Description

Introducing the GCC30MMVN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliability and durability in extreme environments. With a current rating of 3A and voltage capability of 700VAC, it's ideal for power and signal transmission. The male connector with two rows and 60 positions offers ample connectivity options. Its right-angle orientation and no-mounting design make it versatile for various PCB layouts. The termination method through-hole and contact plating in gold and matte tin guarantee excellent conductivity. Operating in a wide temperature range from -65 to 150 °C, it's suitable for harsh industrial settings. Measuring at 13.72mm in height and 9.4mm in width, it provides a compact yet robust solution. Trust the GCC30MMVN for high-reliability connections in your electronic designs.